



UVY1A102MPD1TD | |
|---|---|
DigiKey Part Number | 493-12887-1-ND - Cut Tape (CT) 493-12887-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVY1A102MPD1TD |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVY1A102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 460 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 529 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75300 | $7.53 |
| 50 | $0.56660 | $28.33 |
| 100 | $0.50740 | $50.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.40550 | $202.75 |
| 1,000 | $0.37335 | $373.35 |
| 1,500 | $0.35713 | $535.70 |
| 2,500 | $0.33903 | $847.58 |
| 3,500 | $0.32839 | $1,149.37 |
| 5,000 | $0.31811 | $1,590.55 |

