UVR1V472MHA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 4,347
Unit Price: $3.80000
Datasheet

Upgrade


Nichicon
In Stock: 387
Unit Price: $7.05000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 66,482
Unit Price: $5.16000
Datasheet

Upgrade


Panasonic Industry
In Stock: 9,482
Unit Price: $5.29000
Datasheet

Upgrade


Chemi-Con
In Stock: 8
Unit Price: $10.76000
Datasheet

Upgrade


KEMET
In Stock: 5
Unit Price: $3.96000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.93746
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $3.96468
Datasheet
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1V472MHA

DigiKey Part Number
UVR1V472MHA-ND
Manufacturer
Manufacturer Product Number
UVR1V472MHA
Description
CAP ALUM 4700UF 20% 35V RADIAL
Customer Reference
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1V472MHA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.7 A @ 120 Hz
Ripple Current @ High Frequency
3.105 A @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.476" (37.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes