UVR1H221MPA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 1,856
Unit Price: $0.90000
Datasheet

Similar


Panasonic Industry
In Stock: 38,088
Unit Price: $0.94000
Datasheet

Similar


Panasonic Industry
In Stock: 1,476
Unit Price: $0.95000
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 882
Unit Price: $3.26000
Datasheet
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVR1H221MPA

DigiKey Part Number
UVR1H221MPA-ND
Manufacturer
Manufacturer Product Number
UVR1H221MPA
Description
CAP ALUM 220UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
220 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UVR1H221MPA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
430 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
645 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVR1H221MPDNichicon1,856493-1108-ND$0.90000Direct
ECA-1HM221Panasonic Industry38,088P5183-ND$0.94000Similar
ECA-1HM221BPanasonic Industry1,47610-ECA-1HM221BCT-ND$0.95000Similar
SK221M050STCornell Dubilier Knowles882338-1674-ND$3.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes