



UVP1C221MPD1TD | |
|---|---|
DigiKey Part Number | 493-12683-1-ND - Cut Tape (CT) 493-12683-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C221MPD1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C221MPD1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 412.5 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C221MPD | Nichicon | 2,314 | 493-6078-ND | $1.33000 | Parametric Equivalent |
| ECE-A1CN221XB | Panasonic Industry | 1,305 | 10-ECE-A1CN221XBCT-ND | $1.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.84500 | $8.45 |
| 50 | $0.63860 | $31.93 |
| 100 | $0.57300 | $57.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.45998 | $229.99 |
| 1,000 | $0.42434 | $424.34 |
| 1,500 | $0.40635 | $609.52 |
| 2,500 | $0.38629 | $965.73 |
| 3,500 | $0.37450 | $1,310.75 |
| 5,000 | $0.36311 | $1,815.55 |

