



UVP1C102MHD1TO | |
|---|---|
DigiKey Part Number | 493-12681-1-ND - Cut Tape (CT) 493-12681-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP1C102MHD1TO |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP1C102MHD1TO Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 855 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 983.25 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVP1C102MHD | Nichicon | 961 | 493-16123-ND | $2.94000 | Parametric Equivalent |
| ECE-A1CN102U | Panasonic Industry | 337 | P1171-ND | $2.78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48200 | $14.82 |
| 50 | $1.14320 | $57.16 |
| 100 | $1.03620 | $103.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.85204 | $426.02 |
| 1,000 | $0.79404 | $794.04 |
| 1,500 | $0.76479 | $1,147.18 |
| 2,500 | $0.73216 | $1,830.40 |
| 3,500 | $0.71299 | $2,495.47 |
| 5,000 | $0.69447 | $3,472.35 |

