Direct
Direct
Upgrade
Direct




UVK2C470MPD1TD | |
|---|---|
DigiKey Part Number | 493-12621-1-ND - Cut Tape (CT) 493-12621-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2C470MPD1TD |
Description | CAP ALUM 47UF 20% 160V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2C470MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 210 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 336 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCY2C470MPD1TD | Nichicon | 608 | 493-4793-1-ND | $1.75000 | Direct |
| UCY2D470MPD1TD | Nichicon | 523 | 493-13306-1-ND | $1.85000 | Direct |
| UCS2C470MPD1TD | Nichicon | 95 | 493-7381-1-ND | $1.68000 | Upgrade |
| 160PX47MEFCT810X20 | Rubycon | 1,029 | 1189-1531-1-ND | $1.42000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.59958 | $599.58 |




