



UVK1J680MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVK1J680MPD1TACT-ND - Cut Tape (CT) UVK1J680MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK1J680MPD1TA |
Description | CAP ALUM 68UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK1J680MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 220 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 440 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.20000 | $1.20 |
| 10 | $0.75700 | $7.57 |
| 50 | $0.56920 | $28.46 |
| 100 | $0.50980 | $50.98 |
| 500 | $0.40748 | $203.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.37524 | $375.24 |
| 2,000 | $0.34841 | $696.82 |
| 3,000 | $0.33487 | $1,004.61 |
| 5,000 | $0.31978 | $1,598.90 |
| 7,000 | $0.31091 | $2,176.37 |
| 10,000 | $0.30234 | $3,023.40 |

