



UUL0J101MCL1GS | |
|---|---|
DigiKey Part Number | 493-9489-2-ND - Tape & Reel (TR) 493-9489-1-ND - Cut Tape (CT) 493-9489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UUL0J101MCL1GS |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UUL0J101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 90 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $0.75300 | $7.53 |
| 50 | $0.57740 | $28.87 |
| 100 | $0.51750 | $51.75 |
| 500 | $0.41396 | $206.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38132 | $381.32 |
| 2,000 | $0.35420 | $708.40 |
| 3,000 | $0.34050 | $1,021.50 |
| 5,000 | $0.32523 | $1,626.15 |
| 7,000 | $0.31626 | $2,213.82 |
| 10,000 | $0.30760 | $3,076.00 |
| 12,000 | $0.30348 | $3,641.76 |
| 24,000 | $0.28953 | $6,948.72 |
| 25,000 | $0.28878 | $7,219.50 |

