



URZ1C222MHD | |
|---|---|
DigiKey Part Number | 493-16346-ND |
Manufacturer | |
Manufacturer Product Number | URZ1C222MHD |
Description | CAP ALUM 2200UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | URZ1C222MHD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 830 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 954.5 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.64000 | $2.64 |
| 10 | $1.71900 | $17.19 |
| 50 | $1.33480 | $66.74 |
| 100 | $1.21350 | $121.35 |
| 500 | $1.00472 | $502.36 |
| 1,000 | $0.93897 | $938.97 |
| 2,500 | $0.86880 | $2,172.00 |
| 5,000 | $0.82608 | $4,130.40 |

