



URS2C101MHD1TN | |
|---|---|
DigiKey Part Number | 493-12182-1-ND - Cut Tape (CT) 493-12182-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS2C101MHD1TN |
Description | CAP ALUM 100UF 20% 160V RADIAL |
Customer Reference | |
Detailed Description | 100 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS2C101MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 590 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 944 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 160 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCS2C101MHD6TN | Nichicon | 162 | 493-4739-1-ND | $2.38000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.40000 | $2.40 |
| 10 | $1.55200 | $15.52 |
| 50 | $1.20000 | $60.00 |
| 100 | $1.08870 | $108.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.96988 | $242.47 |
| 500 | $0.89746 | $448.73 |
| 750 | $0.86087 | $645.65 |
| 1,250 | $0.82010 | $1,025.12 |
| 1,750 | $0.79612 | $1,393.21 |
| 2,500 | $0.77296 | $1,932.40 |

