



URS0J472MHD1TN | |
|---|---|
DigiKey Part Number | 493-12087-1-ND - Cut Tape (CT) 493-12087-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | URS0J472MHD1TN |
Description | CAP ALUM 4700UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 4700 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | URS0J472MHD1TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.41 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.6215 A @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| URS0J472MHD | Nichicon | 832 | 493-17195-ND | $1.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.98000 | $1.98 |
| 10 | $1.27300 | $12.73 |
| 50 | $0.97680 | $48.84 |
| 100 | $0.88330 | $88.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.78308 | $195.77 |
| 500 | $0.72200 | $361.00 |
| 750 | $0.69113 | $518.35 |
| 1,250 | $0.65674 | $820.92 |
| 1,750 | $0.63651 | $1,113.89 |
| 2,500 | $0.61697 | $1,542.42 |

