Direct
Similar
Similar
Similar




UPW1H122MHH6 | |
|---|---|
DigiKey Part Number | UPW1H122MHH6-ND |
Manufacturer | |
Manufacturer Product Number | UPW1H122MHH6 |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPW1H122MHH6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.219 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.61 A @ 100 kHz |
Part Status Obsolete | Impedance 29 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.984" (25.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPW1H122MHD6 | Nichicon | 240 | 493-1919-ND | $2.98000 | Direct |
| UPW1H122MHD | Nichicon | 240 | 493-1918-ND | $3.60000 | Similar |
| EEU-FC1H122 | Panasonic Industry | 696 | P11264-ND | $3.93000 | Similar |
| EEU-FC1H122S | Panasonic Industry | 7 | P11265-ND | $4.31000 | Similar |





