



UPM2A271MHD6TN | |
|---|---|
DigiKey Part Number | 493-12351-1-ND - Cut Tape (CT) 493-12351-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPM2A271MHD6TN |
Description | CAP ALUM 270UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 270 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPM2A271MHD6TN Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.08 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.45 A @ 10 kHz |
Part Status Not For New Designs | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A271MHD6TN | Nichicon | 1,476 | 493-12240-1-ND | $2.54000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.25000 | $3.25 |
| 10 | $2.13700 | $21.37 |
| 50 | $1.67440 | $83.72 |
| 100 | $1.52800 | $152.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.37188 | $342.97 |
| 500 | $1.27662 | $638.31 |
| 750 | $1.22855 | $921.41 |
| 1,250 | $1.17497 | $1,468.71 |
| 1,750 | $1.14349 | $2,001.11 |
| 2,500 | $1.11306 | $2,782.65 |

