Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPJ2A681MHD1CA | |
|---|---|
DigiKey Part Number | UPJ2A681MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UPJ2A681MHD1CA |
Description | CAP ALUM 100V POLAR |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 680 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.91 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 2.3 A @ 200 kHz |
Part Status Active | Impedance 36 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 1.634" (41.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ2A681MHD | Nichicon | 2 | 493-11106-ND | $4.02000 | Parametric Equivalent |
| MAL213659681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213659681E3-ND | $4.11998 | Parametric Equivalent |
| MAL213669681E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL213669681E3-ND | $4.13934 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $1.92580 | $577.74 |



