



UPJ1V680MED1TD | |
|---|---|
DigiKey Part Number | 493-5125-1-ND - Cut Tape (CT) 493-5125-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPJ1V680MED1TD |
Description | CAP ALUM 68UF 20% 35V RADIAL TH |
Customer Reference | |
Detailed Description | 68 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPJ1V680MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 370 mA @ 10 kHz |
Part Status Obsolete | Impedance 370 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.630" (16.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UPJ1V680MED | Nichicon | 60 | 493-15672-ND | $0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.59000 | $0.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.14787 | $295.74 |

