220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UKT1V221MPD1TD

DigiKey Part Number
493-10676-1-ND - Cut Tape (CT)
493-10676-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UKT1V221MPD1TD
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UKT1V221MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
260 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
390 mA @ 10 kHz
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
35 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,352
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.71500$7.15
50$0.53720$26.86
100$0.48060$48.06
500$0.38328$191.64
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.35257$352.57
2,000$0.32703$654.06
3,000$0.31414$942.42
5,000$0.29977$1,498.85
7,000$0.29132$2,039.24
10,000$0.28316$2,831.60
Manufacturers Standard Package