



UKL1C330MDD1TD | |
|---|---|
DigiKey Part Number | 493-10483-1-ND - Cut Tape (CT) 493-10483-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C330MDD1TD |
Description | CAP ALUM 33UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C330MDD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 100 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 200 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V330MDD1TD | Nichicon | 2,754 | 493-15259-1-ND | $0.55000 | Direct |
| UPS1C330MDD1TD | Nichicon | 1,330 | 493-5358-1-ND | $0.42000 | Direct |
| UPJ1E330MDD1TD | Nichicon | 1,531 | 493-11384-1-ND | $0.45000 | Upgrade |
| UPW1C330MDD1TD | Nichicon | 14,181 | 493-11385-1-ND | $0.45000 | Upgrade |
| UPW1V330MDD1TD | Nichicon | 5,062 | 493-11397-1-ND | $0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.43000 | $0.43 |
| 10 | $0.26700 | $2.67 |
| 50 | $0.19420 | $9.71 |
| 100 | $0.17090 | $17.09 |
| 500 | $0.13080 | $65.40 |
| 1,000 | $0.11809 | $118.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.09864 | $197.28 |

