



UHV0J102MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV0J102MPD1TDCT-ND - Cut Tape (CT) UHV0J102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J102MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 750 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.25 A @ 100 kHz |
Part Status Not For New Designs | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.551" (14.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV0J102MPD | Nichicon | 1,409 | 493-15270-ND | $1.37000 | Parametric Equivalent |
| UHV1A102MPD | Nichicon | 1,036 | 493-15281-ND | $1.43000 | Parametric Equivalent |
| UHV1A102MPD1TD | Nichicon | 949 | 493-UHV1A102MPD1TDCT-ND | $1.46000 | Parametric Equivalent |
| 10YXJ1000M10X12.5 | Rubycon | 355 | 1189-1067-ND | $0.66000 | Parametric Equivalent |
| 10YXS1000MEFC10X12.5 | Rubycon | 966 | 1189-10YXS1000MEFC10X12.5-ND | $1.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.37000 | $1.37 |
| 10 | $0.87300 | $8.73 |
| 50 | $0.66000 | $33.00 |
| 100 | $0.59250 | $59.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.47654 | $238.27 |
| 1,000 | $0.43998 | $439.98 |
| 1,500 | $0.42152 | $632.28 |
| 2,500 | $0.40093 | $1,002.33 |
| 3,500 | $0.38883 | $1,360.90 |
| 5,000 | $0.37714 | $1,885.70 |

