



UES1V471MHM | |
|---|---|
DigiKey Part Number | 493-15048-ND |
Manufacturer | |
Manufacturer Product Number | UES1V471MHM |
Description | CAP ALUM 470UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470µF 35V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1V471MHM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.94000 | $2.94 |
| 10 | $1.92800 | $19.28 |
| 50 | $1.50340 | $75.17 |
| 100 | $1.36940 | $136.94 |
| 500 | $1.13884 | $569.42 |
| 1,000 | $1.06625 | $1,066.25 |
| 2,500 | $0.98881 | $2,472.03 |
| 5,000 | $0.94164 | $4,708.20 |
| 10,000 | $0.90250 | $9,025.00 |

