



UES1A102MHM | |
|---|---|
DigiKey Part Number | 493-15011-ND |
Manufacturer | |
Manufacturer Product Number | UES1A102MHM |
Description | CAP ALUM 1000UF 20% 10V RADIAL |
Customer Reference | |
Detailed Description | 1000µF 10V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UES1A102MHM Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Bi-Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Not For New Designs | Size / Dimension 0.630" Dia (16.00mm) |
Capacitance | Height - Seated (Max) 1.043" (26.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 10 V | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1E102MHD | Nichicon | 28 | 493-16745-ND | $3.67000 | Upgrade |
| UVP1E102MHD | Nichicon | 400 | 493-17354-ND | $2.75000 | Upgrade |
| UES1A102MHM1TN | Nichicon | 144 | 493-10808-1-ND | $2.33000 | Parametric Equivalent |
| UES1C102MHM | Nichicon | 1,155 | 493-15018-ND | $2.93000 | Parametric Equivalent |
| UES1C102MHM1TN | Nichicon | 93 | 493-UES1C102MHM1TNCT-ND | $2.93000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.33000 | $2.33 |
| 10 | $1.50400 | $15.04 |
| 50 | $1.16080 | $58.04 |
| 400 | $0.88728 | $354.91 |
| 800 | $0.82494 | $659.95 |
| 1,200 | $0.79348 | $952.18 |
| 2,800 | $0.73780 | $2,065.84 |
| 5,200 | $0.70441 | $3,662.93 |
| 10,000 | $0.67467 | $6,746.70 |

