Muse-ES-SERIES-8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Muse-ES-SERIES-8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UES0J101MPM1TA

DigiKey Part Number
493-UES0J101MPM1TACT-ND - Cut Tape (CT)
UES0J101MPM1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UES0J101MPM1TA
Description
CAP ALUM 100UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
100µF 6.3V MUSE Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UES0J101MPM1TA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Bi-Polar
Ratings
-
Applications
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 640
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.03000$1.03
10$0.64500$6.45
50$0.48320$24.16
100$0.43180$43.18
500$0.34286$171.43
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.32017$320.17
2,000$0.29298$585.96
3,000$0.27973$839.19
5,000$0.26120$1,306.00
7,000$0.25338$1,773.66
10,000$0.24561$2,456.10
12,000$0.24060$2,887.20
24,000$0.23590$5,661.60
25,000$0.23459$5,864.75
Manufacturers Standard Package