
UCZ1E222MNS1MS | |
|---|---|
DigiKey Part Number | UCZ1E222MNS1TR-ND - Tape & Reel (TR) UCZ1E222MNS1CT-ND - Cut Tape (CT) UCZ1E222MNS1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCZ1E222MNS1MS |
Description | CAP ALUM 2200UF 20% 25V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 45mOhm @ 100kHz 3500 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.3 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.6 A @ 100 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.689" (17.50mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.752" L x 0.752" W (19.10mm x 19.10mm) |
ESR (Equivalent Series Resistance) 45mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3500 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $3.87000 | $38.70 |
| 50 | $3.10580 | $155.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $2.79640 | $349.55 |
| 250 | $2.60780 | $651.95 |
| 375 | $2.51261 | $942.23 |
| 625 | $2.40654 | $1,504.09 |
| 875 | $2.34417 | $2,051.15 |
| 1,250 | $2.28394 | $2,854.92 |

