



UCQ1E330MCL1GB | |
|---|---|
DigiKey Part Number | 493-17812-2-ND - Tape & Reel (TR) 493-17812-1-ND - Cut Tape (CT) 493-17812-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCQ1E330MCL1GB |
Description | CAP ALUM 33UF 20% 25V SMD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 33 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UCQ1E330MCL1GB Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 40 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 60 mA @ 10 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.181" (4.60mm) |
Voltage - Rated 25 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Lifetime @ Temp. 1000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.36000 | $1.36 |
| 10 | $0.86000 | $8.60 |
| 50 | $0.64960 | $32.48 |
| 100 | $0.58310 | $58.31 |
| 500 | $0.46868 | $234.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.43258 | $432.58 |
| 2,000 | $0.40259 | $805.18 |
| 3,000 | $0.38745 | $1,162.35 |
| 5,000 | $0.37058 | $1,852.90 |
| 7,000 | $0.36066 | $2,524.62 |
| 10,000 | $0.35108 | $3,510.80 |

