100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBT1K101MPD8TD

DigiKey Part Number
493-UBT1K101MPD8TDCT-ND - Cut Tape (CT)
UBT1K101MPD8TTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UBT1K101MPD8TD
Description
CAP ALUM 100UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
UBT1K101MPD8TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
395 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
790 mA @ 100 kHz
Part Status
Active
Impedance
390 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
3000 Hrs @ 125°C
Mounting Type
Operating Temperature
-40°C ~ 125°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.70000$1.70
10$1.08800$10.88
50$0.82920$41.46
100$0.74780$74.78
Tape & Box (TB)
QuantityUnit PriceExt Price
500$0.60708$303.54
1,000$0.56276$562.76
1,500$0.54039$810.59
2,500$0.51545$1,288.62
3,500$0.50079$1,752.76
5,000$0.48663$2,433.15
Manufacturers Standard Package