330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UBC1E331MNS1MS

DigiKey Part Number
493-4461-2-ND - Tape & Reel (TR)
493-4461-1-ND - Cut Tape (CT)
493-4461-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UBC1E331MNS1MS
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 150°C
Datasheet
 Datasheet
EDA/CAD Models
UBC1E331MNS1MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 150°C
Operating Temperature
-55°C ~ 150°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
435.5 mA @ 120 Hz
Ripple Current @ High Frequency
650 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.571" (14.50mm)
Surface Mount Land Size
0.535" L x 0.535" W (13.60mm x 13.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 183
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.93000$3.93
10$2.61500$26.15
50$2.06740$103.37
100$1.89480$189.48
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$1.75130$350.26
400$1.63198$652.79
600$1.57178$943.07
1,000$1.50466$1,504.66
1,400$1.46520$2,051.28
2,000$1.42710$2,854.20
2,400$1.40899$3,381.58
4,800$1.34768$6,468.86
5,000$1.34441$6,722.05
Manufacturers Standard Package