



TVX2D101MCD | |
|---|---|
DigiKey Part Number | 493-14839-ND |
Manufacturer | |
Manufacturer Product Number | TVX2D101MCD |
Description | CAP ALUM 100UF 20% 200V AXIAL TH |
Customer Reference | |
Detailed Description | 100 µF 200 V Aluminum Electrolytic Capacitors Axial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | TVX2D101MCD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 85°C |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 430 mA @ 120 Hz |
Part Status Obsolete | Size / Dimension 0.630" Dia x 1.713" L (16.00mm x 43.50mm) |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Axial, Can |
Voltage - Rated 200 V |

