



PLX1D151MDL1 | |
|---|---|
DigiKey Part Number | 493-14199-ND |
Manufacturer | |
Manufacturer Product Number | PLX1D151MDL1 |
Description | CAP ALUM POLY 150UF 20% 20V TH |
Customer Reference | |
Detailed Description | 150 µF 20 V Aluminum - Polymer Capacitors Radial, Can 26mOhm 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PLX1D151MDL1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Polymer | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.3 A @ 100 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.71769 | $3,435.38 |

