



PLG1C821MDO1TD | |
|---|---|
DigiKey Part Number | 493-14146-1-ND - Cut Tape (CT) 493-14146-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PLG1C821MDO1TD |
Description | CAP ALUM POLY 820UF 20% 16V TH |
Customer Reference | |
Detailed Description | 820 µF 16 V Aluminum - Polymer Capacitors Radial, Can 11mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG1C821MDO1TD Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 5.6 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 11mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSW250ELL821MJB5S | Chemi-Con | 1,719 | 565-APSW250ELL821MJB5S-ND | $3.89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.40700 | $24.07 |
| 50 | $1.89520 | $94.76 |
| 100 | $1.73330 | $173.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.45524 | $727.62 |
| 1,000 | $1.36773 | $1,367.73 |
| 1,500 | $1.32358 | $1,985.37 |
| 2,500 | $1.27437 | $3,185.93 |
| 3,500 | $1.24546 | $4,359.11 |
| 5,000 | $1.21753 | $6,087.65 |

