



PCV1D101MCL2GS | |
|---|---|
DigiKey Part Number | 493-4532-2-ND - Tape & Reel (TR) 493-4532-1-ND - Cut Tape (CT) 493-4532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1D101MCL2GS |
Description | CAP ALUM POLY 100UF 20% 20V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 42mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1D101MCL2GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 42mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.64000 | $3.64 |
| 10 | $2.40900 | $24.09 |
| 50 | $1.89840 | $94.92 |
| 100 | $1.73750 | $173.75 |
| 500 | $1.46048 | $730.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.37330 | $1,373.30 |
| 2,000 | $1.31630 | $2,632.60 |

