



LNT1E223MSE | |
|---|---|
DigiKey Part Number | 493-8923-ND |
Manufacturer | |
Manufacturer Product Number | LNT1E223MSE |
Description | CAP ALUM 22000UF 20% 25V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.635 A @ 10 kHz |
Part Status Active | Lead Spacing 0.500" (12.70mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 3.268" (83.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.56000 | $32.56 |
| 10 | $24.39200 | $243.92 |
| 50 | $21.03040 | $1,051.52 |
| 100 | $19.97320 | $1,997.32 |
| 500 | $18.16028 | $9,080.14 |

