



LNC2W182MSEG | |
|---|---|
DigiKey Part Number | 493-8791-ND |
Manufacturer | |
Manufacturer Product Number | LNC2W182MSEG |
Description | CAP ALUM 1800UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 11.9 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 16.66 A @ 10 kHz |
Part Status Active | Lead Spacing 1.126" (28.60mm) |
Capacitance | Size / Dimension 2.500" Dia (63.50mm) |
Tolerance ±20% | Height - Seated (Max) 2.874" (73.00mm) |
Voltage - Rated 450 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.73000 | $76.73 |
| 10 | $60.33800 | $603.38 |
| 50 | $53.60260 | $2,680.13 |
| 100 | $51.48700 | $5,148.70 |

