



LGU1V103MELA | |
|---|---|
DigiKey Part Number | 493-6140-ND |
Manufacturer | |
Manufacturer Product Number | LGU1V103MELA |
Description | CAP ALUM 10000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1V103MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.05 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.5075 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGU1V103MELB | Nichicon | 1,225 | 493-7182-ND | $6.44000 | Similar |
| LGY1V103MELB35 | Nichicon | 370 | 493-8639-ND | $8.31000 | Similar |
| LGY1V103MELA45 | Nichicon | 4 | 493-8638-ND | $8.05000 | Parametric Equivalent |
| 35MXG10000MEFCSN25X40 | Rubycon | 86 | 1189-2845-ND | $7.34000 | Direct |
| LP103M035E7P3 | Cornell Dubilier Knowles | 507 | LP103M035E7P3-ND | $17.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.87000 | $7.87 |
| 10 | $5.43200 | $54.32 |
| 50 | $4.42080 | $221.04 |
| 250 | $3.76164 | $940.41 |
| 500 | $3.55442 | $1,777.21 |
| 1,000 | $3.38231 | $3,382.31 |
| 2,500 | $3.19883 | $7,997.07 |

