



LGR2D821MELC30 | |
|---|---|
DigiKey Part Number | 493-7998-ND |
Manufacturer | |
Manufacturer Product Number | LGR2D821MELC30 |
Description | CAP ALUM 820UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 820 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGR2D821MELC30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 200 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.46000 | $9.46 |
| 10 | $6.59100 | $65.91 |
| 50 | $5.40520 | $270.26 |
| 200 | $4.72165 | $944.33 |
| 600 | $4.33410 | $2,600.46 |
| 1,000 | $4.18931 | $4,189.31 |
| 2,600 | $3.96648 | $10,312.85 |

