
GYC1J470MCW1GS | |
|---|---|
DigiKey Part Number | GYC1J470MCW1GTR-ND - Tape & Reel (TR) 493-GYC1J470MCW1GSCT-ND - Cut Tape (CT) 493-GYC1J470MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1J470MCW1GS |
Description | CAP ALUM HYBRID 47UF 20% 63V SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 285 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 63 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.53000 | $2.53 |
| 10 | $1.64100 | $16.41 |
| 50 | $1.27160 | $63.58 |
| 100 | $1.15470 | $115.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.95358 | $476.79 |
| 1,000 | $0.89026 | $890.26 |
| 1,500 | $0.85831 | $1,287.46 |
| 2,500 | $0.82270 | $2,056.75 |
| 3,500 | $0.80177 | $2,806.20 |
| 5,000 | $0.78157 | $3,907.85 |


