600 µF 6.3 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
600 µF 6.3 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

F110J607MFK

DigiKey Part Number
493-3119-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
F110J607MFK
Description
CAP ALUM 600UF 20% 6.3V SMD
Customer Reference
Detailed Description
600 µF 6.3 V Aluminum Electrolytic Capacitors Nonstandard SMD 5mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
F110J607MFK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
6.3 A @ 100 kHz
Part Status
Obsolete
Size / Dimension
0.658" L x 0.477" W (16.70mm x 12.10mm)
Capacitance
Height - Seated (Max)
0.098" (2.50mm)
Tolerance
±20%
Surface Mount Land Size
0.657" L x 0.476" W (16.70mm x 12.10mm)
Voltage - Rated
6.3 V
Mounting Type
ESR (Equivalent Series Resistance)
5mOhm @ 100kHz
Package / Case
Nonstandard SMD
Lifetime @ Temp.
5000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.