
779119-01 | |
|---|---|
DigiKey Part Number | 2770-779119-01-ND |
Manufacturer | |
Manufacturer Product Number | 779119-01 |
Description | MODULE MULTIFUNCTION I/O PXI |
Customer Reference | |
Detailed Description | Multifunction I/O Module PXI Screw Terminal |
Category | Front Connection Screw Terminal |
Manufacturer NI | Number of Inputs and Type 32 - Analog (Single-Ended, 16 - Differential), 48 - Digital |
Packaging Bulk | Input Resolution 16 Bits |
Part Status Obsolete | Number of Outputs and Type 4 - Analog, 48 - Digital |
Function Multifunction I/O | Bidirectional Channels 48 |
Type Module | Counter/Timers 2 |
Bus Connection PXI | Sampling Rate (Per Second) 1.25M - Multiplexed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 781056-01 | NI | 14 | 2770-781056-01-ND | $7,743.39000 | MFR Recommended |


