


A52-V32-100 | |
|---|---|
DigiKey Part Number | 1999-A52-V32-100-ND |
Manufacturer | Nextivity |
Manufacturer Product Number | A52-V32-100 |
Description | GO-X/PRO WIDEBAND PANEL ANTENNA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Panel SMA Male Wall Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nextivity | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 2.2GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.7GHz | |
Antenna Type | Panel | |
Number of Bands | 2 | |
VSWR | 1.8, 1.5 | |
Return Loss | - | |
Gain | 6.5dBi ~ 9dBi | |
Power - Max | 50 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Mounting Type | Wall Mount | |
Height (Max) | 1.969" (50.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.09000 | $134.09 |
| 10 | $111.79700 | $1,117.97 |

