EMI Filter Order Channel C = 0.47µF 250 A Axial - Threaded Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPR2504704Z50

DigiKey Part Number
4583-HPR2504704Z50-ND
Manufacturer
Manufacturer Product Number
HPR2504704Z50
Description
HIGH-CURRENT FEEDTHROUGH FILTER,
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EMI Filter Order Channel C = 0.47µF 250 A Axial - Threaded Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Values
C = 0.47µF
Manufacturer
NexTek
Operating Temperature
-55°C ~ 125°C
Series
Voltage - Rated
500V
Packaging
Box
Mounting Type
Bolt Mount
Part Status
Active
Package / Case
Axial - Threaded Terminals
Current
250 A
Size / Dimension
1.250" Dia x 4.000" L (31.75mm x 101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$190.83000$190.83
10$155.72700$1,557.27
25$143.60400$3,590.10
50$138.68880$6,934.44