
PMPB11ENX | |
|---|---|
DigiKey Part Number | 1727-PMPB11ENXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PMPB11ENX |
Description | PMPB11EN/SOT1220/SOT1220 |
Customer Reference | |
Detailed Description | N-Channel 30 V 9A (Ta) 1.7W (Ta), 12.5W (Tc) Surface Mount DFN2020MD-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 14.5mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20.6 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 840 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.7W (Ta), 12.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN2020MD-6 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23211 | $696.33 |
| 6,000 | $0.21220 | $1,273.20 |
| 9,000 | $0.20206 | $1,818.54 |
| 15,000 | $0.19066 | $2,859.90 |
| 21,000 | $0.18391 | $3,862.11 |
| 30,000 | $0.17735 | $5,320.50 |
| 75,000 | $0.17234 | $12,925.50 |

