Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA113EMB,315

DigiKey Part Number
PDTA113EMB,315-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA113EMB,315
Description
TRANS PREBIAS PNP 50V 0.1A 3DFN
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 180 MHz 250 mW Surface Mount DFN1006B-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
150mV @ 1.5mA, 30mA
Manufacturer
Nexperia USA Inc.
Current - Collector Cutoff (Max)
100nA (ICBO)
Packaging
Tape & Reel (TR)
Frequency - Transition
180 MHz
Part Status
Discontinued at DigiKey
Power - Max
250 mW
Transistor Type
PNP - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q100
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
3-XFDFN
Resistor - Base (R1)
1 kOhms
Supplier Device Package
DFN1006B-3
Resistor - Emitter Base (R2)
1 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 40mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.