Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-X2SON (1.35x0.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NXU0202GXX

DigiKey Part Number
1727-NXU0202GXXTR-ND - Tape & Reel (TR)
1727-NXU0202GXXCT-ND - Cut Tape (CT)
1727-NXU0202GXXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NXU0202GXX
Description
IC XLTR VL UNIDIR 8-X2SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 2 Channel 250Mbps 8-X2SON (1.35x0.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
0.9 V ~ 5.5 V
Manufacturer
Nexperia USA Inc.
Output Type
Push-Pull, Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
250Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
8-XFDFN Exposed Pad
Number of Circuits
1
Supplier Device Package
8-X2SON (1.35x0.8)
Channels per Circuit
2
Base Product Number
Voltage - VCCA
0.9 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 205
Check for Additional Incoming Stock
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.40200$4.02
25$0.35800$8.95
100$0.30920$30.92
250$0.28596$71.49
500$0.27192$135.96
1,000$0.26038$260.38
2,500$0.25920$648.00
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.23479$2,347.90
20,000$0.22981$4,596.20
30,000$0.22731$6,819.30
50,000$0.22455$11,227.50
Manufacturers Standard Package