


NHDTC114YUX | |
|---|---|
DigiKey Part Number | 1727-NHDTC114YUXTR-ND - Tape & Reel (TR) 1727-NHDTC114YUXCT-ND - Cut Tape (CT) 1727-NHDTC114YUXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NHDTC114YUX |
Description | TRANS PREBIAS NPN 80V SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 80 V 100 mA 170 MHz 235 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vce Saturation (Max) @ Ib, Ic 100mV @ 500µA, 10mA |
Manufacturer Nexperia USA Inc. | Current - Collector Cutoff (Max) 100nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 170 MHz |
Part Status Active | Power - Max 235 mW |
Transistor Type NPN - Pre-Biased | Grade Automotive |
Current - Collector (Ic) (Max) 100 mA | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Mounting Type Surface Mount |
Resistors Included R1 and R2 | Package / Case SC-70, SOT-323 |
Resistor - Base (R1) 10 kOhms | Supplier Device Package SOT-323 |
Resistor - Emitter Base (R2) 47 kOhms | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.20900 | $2.09 |
| 100 | $0.13010 | $13.01 |
| 500 | $0.09508 | $47.54 |
| 1,000 | $0.08369 | $83.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.06901 | $207.03 |
| 6,000 | $0.06168 | $370.08 |
| 9,000 | $0.05794 | $521.46 |
| 15,000 | $0.05373 | $805.95 |
| 21,000 | $0.05124 | $1,076.04 |
| 30,000 | $0.04881 | $1,464.30 |

