Similar
Similar
Similar

HEF4521BT,653 | |
|---|---|
DigiKey Part Number | 1727-HEF4521BT,653TR-ND - Tape & Reel (TR) 1727-HEF4521BT,653CT-ND - Cut Tape (CT) 1727-HEF4521BT,653DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4521BT,653 |
Description | IC DIVIDER BY 2 24-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 35 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 3 V ~ 15 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Divide-by-2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SO |
Number of Bits per Element 24 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4521BM96 | Texas Instruments | 2,535 | 296-31533-1-ND | $0.94000 | Similar |
| MC14521BD | onsemi | 0 | MC14521BD-ND | $0.00000 | Similar |
| MC14521BDG | onsemi | 48 | MC14521BDGOS-ND | $1.19000 | Similar |
| MC14521BDR2G | onsemi | 3,505 | MC14521BDR2GOSCT-ND | $1.03000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.03000 | $1.03 |
| 10 | $0.73300 | $7.33 |
| 25 | $0.65800 | $16.45 |
| 100 | $0.57510 | $57.51 |
| 250 | $0.53552 | $133.88 |
| 500 | $0.51168 | $255.84 |
| 1,000 | $0.50284 | $502.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.47139 | $1,178.47 |
| 5,000 | $0.45892 | $2,294.60 |
| 7,500 | $0.45267 | $3,395.03 |
| 12,500 | $0.44575 | $5,571.88 |
| 17,500 | $0.44171 | $7,729.93 |
| 25,000 | $0.43782 | $10,945.50 |



