Zener Diode 12 V 1 W ±5% Surface Mount SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 12 V 1 W ±5% Surface Mount SOT-89
PBSS304NX-QX

BZV49-C12,115

DigiKey Part Number
1727-3626-2-ND - Tape & Reel (TR)
1727-3626-1-ND - Cut Tape (CT)
1727-3626-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZV49-C12,115
Description
DIODE ZENER 12V 1W SOT89
Customer Reference
Detailed Description
Zener Diode 12 V 1 W ±5% Surface Mount SOT-89
Datasheet
 Datasheet
EDA/CAD Models
BZV49-C12,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
25 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 50 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-89
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CAD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.34000$1.34
10$0.83200$8.32
100$0.54040$54.04
500$0.41464$207.32
* All Digi-Reel orders will add a $9.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.37411$374.11
2,000$0.33999$679.98
3,000$0.32259$967.77
5,000$0.30303$1,515.15
7,000$0.29145$2,040.15
10,000$0.28019$2,801.90
25,000$0.25692$6,423.00
Manufacturers Standard Package