


BST61,115 | |
|---|---|
DigiKey Part Number | 1727-5499-2-ND - Tape & Reel (TR) 1727-5499-1-ND - Cut Tape (CT) 1727-5499-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BST61,115 |
Description | TRANS PNP DARL 60V 1A SOT-89 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 60 V 1 A 200MHz 1.3 W Surface Mount SOT-89 |
Datasheet | Datasheet |
Category | Power - Max 1.3 W |
Mfr | Frequency - Transition 200MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Discontinued at DigiKey | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1.3V @ 500µA, 500mA | Supplier Device Package SOT-89 |
Current - Collector Cutoff (Max) 50nA | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 2000 @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BST61-QX | Nexperia USA Inc. | 140 | 1727-BST61-QXCT-ND | $0.55000 | Parametric Equivalent |


