Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LVC240ADB,112 | |
|---|---|
DigiKey Part Number | 74LVC240ADB,112-ND |
Manufacturer | |
Manufacturer Product Number | 74LVC240ADB,112 |
Description | IC BUFF 1.2V/3.6V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.2V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX240MTCX | onsemi | 7,802 | 74LCX240MTCXCT-ND | $1.19000 | Similar |
| SN74LVC240ADBR | Texas Instruments | 1,386 | 296-SN74LVC240ADBRCT-ND | $1.31000 | Similar |
| SN74LVC240ADGVR | Texas Instruments | 0 | 296-8495-1-ND | $1.25000 | Similar |
| SN74LVC240APW | Texas Instruments | 736 | 296-26607-5-ND | $1.68000 | Similar |
| SN74LVC240APWR | Texas Instruments | 4,152 | 296-8498-1-ND | $1.39000 | Similar |





