
74HC423D,653 | |
|---|---|
DigiKey Part Number | 1727-6335-2-ND - Tape & Reel (TR) 1727-6335-1-ND - Cut Tape (CT) 1727-6335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC423D,653 |
Description | IC MMV 2-CIR 20-NS 16-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Monostable Multivibrator 20 ns 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HC423D,653 Models |
Category | Propagation Delay 20 ns |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Monostable | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Independent Circuits 2 | Supplier Device Package 16-SO |
Schmitt Trigger Input No | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC423M | Texas Instruments | 4,749 | 296-26004-5-ND | $1.82000 | Similar |
| CD74HC423MT | Texas Instruments | 742 | 296-CD74HC423MTCT-ND | $1.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.94000 | $0.94 |
| 10 | $0.66700 | $6.67 |
| 25 | $0.59760 | $14.94 |
| 100 | $0.52120 | $52.12 |
| 250 | $0.48480 | $121.20 |
| 500 | $0.46294 | $231.47 |
| 1,000 | $0.45284 | $452.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.41732 | $1,043.30 |
| 5,000 | $0.40604 | $2,030.20 |
| 7,500 | $0.40039 | $3,002.93 |
| 12,500 | $0.39413 | $4,926.62 |
| 17,500 | $0.39047 | $6,833.22 |
| 25,000 | $0.38695 | $9,673.75 |

