Isolated Module DC DC Converter 1 Output 12V 30A 18V - 75V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS3120N030R26W

DigiKey Part Number
2392-HPS3120N030R26W-ND
Manufacturer
Manufacturer Product Number
HPS3120N030R26W
Description
DC DC CONVERTER 12V 360W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 30A 18V - 75V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
2.25 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Baseplate, Load Sharing, Remote On/Off, Remote Sense
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Efficiency
90.5%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
Half Brick
Voltage - Input (Min)
18V
Size / Dimension
2.40" L x 2.28" W x 0.50" H (61.0mm x 57.9mm x 12.7mm)
Voltage - Input (Max)
75V
Supplier Device Package
Half Brick
Voltage - Output 1
Control Features
Enable, Active Low
Current - Output (Max)
30A
Approval Agency
cURus
Power (Watts)
360 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 7 days from NetPower
A separate $136.29 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.