
S131AH-2450S | |
|---|---|
DigiKey Part Number | 730-1003-ND |
Manufacturer | |
Manufacturer Product Number | S131AH-2450S |
Description | RF ANT 2.4GHZ WHIP TILT RP-SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, NB-IoT, LoRa, Wi-Fi Whip, Tilt RP-SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Nearson Inc. | VSWR 2 |
Packaging Bulk | Gain 2dBi |
Part Status Active | Termination RP-SMA Male |
RF Family/Standard Cellular, General ISM, WiFi | Mounting Type Connector Mount |
Frequency Group UHF (2GHz ~ 3GHz) | Height (Max) 4.252" (108.00mm) |
Frequency (Center/Band) 2.45GHz | Applications ISM, NB-IoT, LoRa, Wi-Fi |
Frequency Range 2.4GHz ~ 2.5GHz | Base Product Number |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.30000 | $17.30 |
| 10 | $13.52500 | $135.25 |
| 50 | $12.01380 | $600.69 |
| 100 | $11.54610 | $1,154.61 |
| 250 | $11.05216 | $2,763.04 |
| 500 | $10.75438 | $5,377.19 |
| 1,000 | $10.50939 | $10,509.39 |

