
Category | Temperature Range 232°C |
Manufacturer Nanmac | Length - Lead Wire 15.000" (381.00mm) |
Series | Conductor Type Non-Grounded |
Packaging Box | Terminal Type Connector |
Part Status Active | Diameter - Protective Tube 1.6mm |
Element Type K - Type |
Orders are typically delivered to Canada within 24 hours depending on location.
Free delivery to Canada on orders of $100 CAD or more. A delivery charge of $8 CAD will be billed on all orders less than $100 CAD.
DDP (Duty and customs paid by DigiKey)
Credit account for qualified institutions and businesses
Payment in Advance by Wire Transfer
![]()
![]()
![]()
![]()


More Products From Fully Authorized Partners
Average Time to Ship 1-3 Days, extra ship charges may apply. Please see product page, cart, and checkout for actual ship speed.
Incoterms: CPT (Duty, customs, and applicable VAT/Tax due at time of delivery)
For more information visit Help & Support

Category | Temperature Range 232°C |
Manufacturer Nanmac | Length - Lead Wire 15.000" (381.00mm) |
Series | Conductor Type Non-Grounded |
Packaging Box | Terminal Type Connector |
Part Status Active | Diameter - Protective Tube 1.6mm |
Element Type K - Type |
Co-Browse
By using the Co-Browse feature, you are agreeing to allow a support representative from DigiKey to view your browser remotely. When the Co-Browse window opens, give the session ID that is located in the toolbar to the representative.
DigiKey respects your right to privacy. For more information please see our Privacy Notice and Cookie Notice.
Yes, Continue to Co-BrowseThank you!
Keep an eye on your inbox for news and updates from DigiKey!
Please enter an email address
Please accept the checkbox